SP3T rotary switch with 3 positions and a 45° index angle, featuring a 3-flatted shaft and solder lug termination. This electromechanical component offers a 2.5A current rating at 125VAC/125VDC and a non-shorting contact style with silver contacts and plating. Designed for panel mounting, it boasts an electrical life of 300,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT A11503RNZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11503RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.