SP3T rotary switch with 3 positions and a 45° index angle, featuring a 12.7mm nylon and glass flatted shaft. This single-deck, single-pole switch offers non-shorting copper alloy contacts with gold and nickel plating, rated for 20VAC/20VDC and 0.4VA. Designed for panel mounting with solder lug termination, it boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range.
ITT A11505RNZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11505RNZB to view detailed technical specifications.
No datasheet is available for this part.