This rotary switch features a 45° index angle with fixed stops, offering 3 positions across a single pole and deck configuration. It boasts a 2.5A current rating at 125V AC/DC, with silver contacts and silver plating for reliable performance. The switch has an electrical life of 300,000 cycles and is designed for panel mounting with lug termination. Its nylon and glass actuator extends 12.7mm, and the unit operates within a temperature range of -30°C to 85°C.
ITT A11505RNZQ technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Lug |
| Throw Configuration | SP, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11505RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
