ITT A115132A8SZRQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 45° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A115132A8SZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.