
SP3T Rotary Switch with 3 flatted shaft and PC pin termination. Features 3 positions with a 45° index angle and fixed index stops. Rated for 20VAC/20VDC at 0.4VA, with a 20V AC and 20V DC maximum voltage rating. Offers 300,000 electrical life cycles and operates within a -30°C to 85°C temperature range. Mounts via through-hole or panel, with gold and nickel plated copper alloy contacts.
ITT A11515RNCBE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A11515RNCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
