ITT A116132Y2NZNQ technical specifications.
| Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A116132Y2NZNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.