This SPDT keylock switch is designed for panel mounting and operates within a temperature range of -30°C to 85°C. It features a maximum voltage rating of 125V and is compliant with RoHS regulations. The switch is available in bulk packaging and has a solder termination.
ITT A1161U2Y2NZNQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT A1161U2Y2NZNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.