Rotary switch featuring a 4-position, single-pole, single-throw (SP4T) configuration with fixed index stops at a 90° index angle. This panel-mount switch offers a 1-deck design with a straight orientation and solder termination. It boasts a durable nylon and glass actuator, copper alloy contacts with gold plating, and a substantial electrical life of 300,000 cycles. Operating within a temperature range of -30°C to 85°C, it is rated for 20V AC/DC and is RoHS compliant.
ITT A12403RNZB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP4T, SP |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A12403RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.