Rotary switch, SP4T, 4 positions, 1 deck, 1 pole per deck, non-shorting contact style, 90° index angle with fixed stops. Features a 4-flatted nylon and glass actuator with 12.7mm length, solder lug termination, and 20VAC/20VDC voltage rating. Rated for 0.4VA with a 300000 cycle electrical life. Operates within a -30°C to 85°C temperature range. RoHS compliant.
ITT A12405MNZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A12405MNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.