Four-position rotary switch featuring a 90° index angle and fixed index stops. This SP4T, non-shorting switch offers a 2.5A current rating and a 20V AC/DC voltage rating, with a contact material of copper alloy plated with gold and nickel. Designed for solder or panel mounting, it has a 12.7mm nylon and glass actuator and a 26.19mm depth. Electrical life is rated at 300,000 cycles, operating within a -30°C to 85°C temperature range.
ITT A12405RNZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Solder, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPST, SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A12405RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
