
Eight-position, single-pole, single-throw (SP8T) rotary switch featuring non-shorting silver contacts with silver plating. Rated for 2.5A and 125V AC/DC, this switch offers a 45° index angle with fixed stops and a mechanical life of 300,000 cycles. It mounts via panel or through-hole with a straight orientation and has a nylon/glass actuator measuring 9.53mm. Operating temperature range is -30°C to 85°C.
ITT A12503RNMCQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | SP, SP8T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A12503RNMCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.