
8-position, single-pole, 8-throw (SP8T) rotary switch featuring non-shorting contacts and PC pin termination. Rated for 20VAC/20VDC and 0.4VA, this switch offers a 45° index angle with fixed stops and a 300,000-cycle electrical life. Constructed with a nylon and glass actuator, copper alloy contacts plated with gold and nickel, it supports through-hole and panel mounting. Operating temperature range is -30°C to 85°C, with a 38.1mm actuator length.
ITT A12515RNCB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A12515RNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.