
DP3T rotary switch with 3 positions, featuring PC pin termination and a 30° index angle. This non-shorting, double-pole switch offers a 2.5A current rating at 125VAC/125VDC and a gold/nickel/silver contact plating for enhanced conductivity. Designed for through-hole and panel mounting, it boasts an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C. The switch includes a 9.53mm nylon and glass actuator and is RoHS compliant.
ITT A20303RNCGK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20303RNCGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
