
DP3T rotary switch featuring 3 positions and 2 poles per deck, with non-shorting silver contacts rated for 2.5A at 125VAC/125VDC. This electromechanical component offers a 30° index angle with fixed stops and a 15,000 cycle electrical life. Mounting is via through-hole and panel, with PC pin terminations. The switch operates within a -30°C to +85°C temperature range and includes a 9.53mm nylon/glass actuator.
ITT A20303RNCQK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20303RNCQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
