
Rotary switch featuring a 30° index angle and 125V AC/DC voltage rating. This single-deck, coded mechanical rotary switch offers 2 poles per deck and 3 positions with a DP3T throw configuration. It boasts a 2.5A current rating, silver contacts with silver plating, and a non-shorting contact style. Designed for through-hole, panel mounting with solder termination, it operates reliably between -30°C and 85°C with an electrical life of 300,000 cycles.
ITT A20303RNZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP, DP3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20303RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
