ITT A20315RNZQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT A20315RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.