
DP3T rotary switch featuring a 30° index angle and fixed index stops. Offers 2 poles per deck across 1 deck, with a non-shorting contact style. Contact material is silver with silver plating, supporting a max current rating of 2.5A and max voltage rating of 125V AC/DC. Electrical life is rated at 15,000 cycles, with an operating temperature range of -30°C to 85°C. Mounting options include surface mount and panel mount, with solder termination.
ITT A20315RNZQK technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20315RNZQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
