Rotary switch, DP3T, 3 positions, 30° index angle, fixed index stops. Features 2 poles per deck, 1 deck, and shorting contact style. Rated for 0.4VA at 20V AC/DC, with a 20V AC and 20V DC voltage rating. Constructed with copper alloy contacts plated in gold and nickel, and a nylon/glass actuator. Operates within a temperature range of -30°C to 85°C, offering 15,000 electrical cycles. Mounts to panel with solder termination.
ITT A20315RSZB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20315RSZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.