4-position, 2-pole per deck rotary switch with a DP4T throw configuration. Features a 2.5A current rating and 125V AC/DC voltage rating. Offers 30° index angle with fixed stops and a 15,000 cycle electrical life. Constructed with silver contacts and gold/nickel/silver plating, mounted via panel with solder termination. Operates within a -30°C to 85°C temperature range.
ITT A20403RNZG technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20403RNZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.