DP5T rotary switch featuring 5 positions and 2 poles per deck, with a 30° index angle. Offers PC pin termination and through-hole mounting for panel applications. Rated for 20VAC and 20VDC with a 0.4VA contact rating and gold/nickel plated copper alloy contacts. Designed for 15,000 electrical cycles with a -30°C to 85°C operating temperature range.
ITT A20503MNCB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20503MNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.