DP5T rotary switch featuring 5 positions and 2 poles per deck, with a 30° index angle and fixed index stops. Offers a 2.5A maximum current rating at 125VAC/125VDC, with a non-shorting contact style and silver contacts with gold, nickel, and silver plating. Includes a 38.1mm nylon and glass flatted shaft, solder lug termination, and a panel mount design. Rated for 15,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT A20515MNZG technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20515MNZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.