DP5T rotary switch featuring 5 positions and 2 poles per deck. This electromechanical component offers non-shorting contact style with gold and nickel plated copper alloy contacts. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 15,000 cycles and a 30° index angle with fixed stops. Mounting is via through-hole and panel, with straight PC pin termination. Operating temperature range is -30°C to 85°C.
ITT A20515RNCB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20515RNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.