DP5T rotary switch featuring 5 positions with a 30° index angle and fixed index stops. This electromechanical component offers a 2-pole per deck configuration with non-shorting gold-plated copper alloy contacts and solder lug termination. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range. The switch includes a 38.1mm nylon and glass flatted shaft and is panel mountable.
ITT A20515RNZB technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20515RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.