DP5T rotary switch featuring 5 positions and 2 poles per deck, with a 30° index angle and fixed stops. Rated for 2.5A at 125VAC/125VDC, this switch utilizes silver contacts with silver plating for reliable performance. The nylon and glass actuator ensures durability, and termination is via solder lugs. Operating temperature range is -30°C to 85°C, with panel mount capability.
ITT A205S1RNZQ technical specifications.
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 26.19mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A205S1RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.