
DP6T Rotary Switch with 6 positions and 30° index angle, featuring 2 poles per deck and a single deck. This switch offers N.O./N.C. functionality with shorting contact style, gold/nickel plated copper alloy contacts, and PC pin termination. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range. Mountable via through-hole or panel, it includes a 12.7mm flatted shaft and is RoHS compliant.
ITT A20605RSCBK technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20605RSCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.