Rotary switch featuring 6 positions and a 30° index angle for precise control. This DP6T, DP switch offers a 2.5A max current rating at 125V AC/DC. Constructed with silver contacts and silver plating, it utilizes non-shorting contact style and PC pin termination. The illuminated actuator, made from Nylon and Glass, extends 38.1mm with a 6.35mm diameter. Operating within a -30°C to 85°C temperature range, this RoHS compliant component has a single deck with two poles per deck.
ITT A20615RNCQ technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Diameter | 6.35mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20615RNCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.