6-position rotary switch featuring a 30° index angle and fixed index stops. DP6T throw configuration with 2 poles per deck, suitable for through-hole and panel mounting. Offers a 0.4VA at 20V AC/DC rating with a copper alloy contact material plated in gold and nickel. Designed for electrical life of 300,000 cycles, operating between -30°C and 85°C. Includes a 42mm nylon and glass actuator.
ITT A20642MNCB technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20642MNCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.