6-position rotary switch with a 2.5A, 125VAC/125VDC rating. Features a 42mm nylon and glass actuator, silver contacts with gold, nickel, and silver plating, and a non-shorting contact style. This single-deck, double-pole per deck switch offers a 30° index angle with fixed stops and solder termination. Rated for 300,000 electrical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT A20642MNZG technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A20642MNZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.