DPDT rotary switch featuring PC pin termination and a straight, through-hole mount for panel applications. This electromechanical component offers 2 positions with a 90° index angle and fixed stops, suitable for automotive environments. It boasts a 20VAC/20VDC voltage rating and 0.4VA power handling, with a gold/nickel plated copper alloy contact for non-shorting operation. Rated for 300,000 electrical cycles, it operates between -30°C and 85°C.
ITT A21403RNCB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 90° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A21403RNCB to view detailed technical specifications.
No datasheet is available for this part.