ITT A216132G2SZNQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | ON-ON-ON-ON |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A216132G2SZNQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.