ITT A216132Y2NCNQE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for ITT A216132Y2NCNQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.