3-position, 3-pole, 3-throw (3P3T) rotary switch with a modular base termination and a 30° index angle. Features a nylon and glass actuator with a 9.53mm length, and copper alloy contacts with gold and nickel plating. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 300,000 cycles. Designed for through-hole, panel mounting with a straight orientation and fixed index stops. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT A30303RNMCBK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30303RNMCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.