3-pole, 3-throw (3P3T) rotary switch with a 30° index angle and fixed stops, featuring silver contacts with silver plating and a shorting contact style. Rated for 2.5A at 125VAC/125VDC, this modular base switch offers a 15,000 cycle electrical life and operates within a -30°C to +85°C temperature range. The switch includes a 12.7mm nylon and glass flatted shaft and is designed for through-hole, panel mounting.
ITT A30305MSMCQF technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30305MSMCQF to view detailed technical specifications.
No datasheet is available for this part.