Rotary switch featuring a 3-pole, 3-throw (3P3T) configuration with non-shorting contacts. This electromechanical component offers 3 positions with a 30° index angle and fixed index stops, suitable for panel mounting. It operates within a temperature range of -30°C to 85°C and is rated for 20VAC/20VDC with a 0.4VA capacity, boasting an electrical life of 15,000 cycles. Termination is via solder lug, and the actuator is 12.7mm with a nylon and glass construction.
ITT A30305RNZB technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30305RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.