
Rotary switch featuring 3 poles and 4 positions (3P4T) with fixed index stops at 30°. This component offers both normally open (N.O.) and normally closed (N.C.) contact configurations, utilizing shorting contact style with copper alloy contacts plated in gold and nickel. Rated for 20VAC and 20VDC at 0.4VA, it boasts an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C. Mounting is via through-hole and panel, with PC pin termination and a straight orientation.
ITT A30403RSCB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30403RSCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
