
Rotary switch featuring a 3-pole, 4-position (3P4T) configuration with fixed index stops at 30° and a single deck. This electromechanical component offers a 2.5A current rating at 125VAC/125VDC and a 0.4VA power rating, with silver contacts and gold/nickel/silver plating. Designed for through-hole and panel mounting, it includes a 38.1mm flatted shaft and PC pin terminations for straightforward integration. Rated for 300,000 electrical cycles, it operates reliably between -30°C and 85°C.
ITT A30415RNCGK technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30415RNCGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
