This rotary switch features a 30° index angle with fixed stops, offering 4 positions across 1 deck. It provides 3 poles per deck with a 3P4T throw configuration and shorting contact style. Rated for 2.5A and 125V AC/DC, it utilizes silver contacts with gold, silver, and nickel plating. The switch mounts via panel or through-hole with PC pin termination, an actuator length of 38.1mm, and operates between -30°C and 85°C.
ITT A30415RSCG technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 3P, 3P4T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30415RSCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.