Rotary switch featuring 4 positions and a 30° index angle, with 3 poles per deck across a single deck. Rated for 2.5A at 125V AC/DC, it offers a 3-pole, 4-throw configuration with silver contacts and plating. Designed for PCB or panel mounting with solder termination, this switch boasts an electrical life of 300,000 cycles and operates within a -30°C to 85°C temperature range. The straight, nylon and glass actuator extends 38.1mm.
ITT A30415RSZQE technical specifications.
| Actuator Length | 38.1mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 3P, 3P4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30415RSZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.