
Rotary switch featuring 3 poles and 4 positions per deck, with a 3P4T throw configuration. Offers 30° index angle and fixed index stops for precise control. Gold and nickel plated copper alloy contacts ensure reliable, non-shorting operation. Rated for 20VAC and 20VDC with a 0.4VA power handling capacity and 15,000 electrical cycles. Mounts via through-hole or panel with straight PC pin termination. Operates within a -30°C to 85°C temperature range.
ITT A30442MNCBE technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 3P4T, 3P |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30442MNCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.