Single-deck rotary switch featuring 3 poles and 4 positions per pole, with a 30° index angle and fixed index stops. Offers a 2.5A current rating and 125V AC/DC voltage rating. Constructed with silver contacts and silver plating, utilizing a non-shorting contact style. Designed for panel mounting with solder termination and a straight orientation. Operating temperature range from -30°C to 85°C, with an electrical life of 300,000 cycles.
ITT A30442MNZQ technical specifications.
| Actuator Length | 42mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 3P3T, 3P4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A30442MNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.