
3PDT maintained keylock switch with solder lug termination, rated for 2.5A at 125VAC/125VDC. Features silver contacts with silver plating, non-shorting contact style, and an index angle of 90°. Designed for panel mounting with a 2-position, On-On switch function and a 26.19mm depth. Offers an electrical life of 15,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT A314132A1NZRQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 90° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A314132A1NZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
