
3PDT Keylock Switch with maintained and momentary action, featuring a 90° index angle and flat key. This panel mount switch offers solder lug termination with silver contacts and silver plating, rated for 2.5A at 125VAC/125VDC. It provides a 2-position, non-shorting operation with an electrical life of 15,000 cycles. Operating temperature range is -30°C to 85°C.
ITT A3141U2A1NZRQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 90° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A3141U2A1NZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
