
3-position, 3-throw (3P3T) keylock switch with maintained and momentary action. Features silver contacts with silver plating, offering a 2.5A current rating at 125VAC/125VDC. This panel-mount switch has a 45° index angle and a straight orientation with solder lug termination. Designed for electrical life of 15,000 cycles, it operates within a temperature range of -30°C to 85°C and is RoHS compliant.
ITT A3151U2A1SZRQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 45° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A3151U2A1SZRQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.