
Maintained & Momentary Keylock Switch with 3 positions and a straight orientation. Features silver contacts with silver plating, offering a 2.5A current rating and 125V AC/DC voltage rating. This panel-mount switch has a 45° index angle and a 3P, 3P3T, 3PDT throw configuration, with a switch function of On-On-On. Electrical life is rated at 15,000 cycles, operating between -30°C and 85°C. Termination is via solder, and the component is RoHS compliant.
ITT A3151U2A8SZRQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Index Angle | 45° |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | 3P, 3P3T, 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A3151U2A8SZRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.