Rotary switch featuring 4PDT throw configuration with 4 poles per deck and 1 deck. Offers 2 positions with a 30° index angle and fixed index stops. Rated for 20VAC and 20VDC at 0.4VA, with a 20V AC and DC voltage rating. Contact style is non-shorting, utilizing gold and nickel plated copper alloy contacts. Modular base termination and through-hole panel mount design. Electrical life is 300,000 cycles, operating between -30°C and 85°C.
ITT A40203RNMCBK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40203RNMCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.