Rotary switch featuring 4PDT throw configuration with 4 poles per deck and 2 positions. Offers 2.5A current rating at 125VAC/125VDC, with silver contacts and silver plating. Includes a 9.53mm nylon and glass actuator, 30° index angle, and fixed index stops. Panel mount design with solder lug termination and a straight orientation. Rated for 300,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT A40203RNZQ technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Lug |
| Throw Configuration | 4PDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40203RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.