This 1-deck, 4PDT rotary switch features 2 positions with a 30° index angle and fixed stops. It offers a 5A current rating and a 20V AC/DC voltage rating, with a 15,000-cycle electrical life. The switch utilizes copper alloy contacts with silver, gold, and nickel plating, and a non-shorting contact style. Mounting is achieved via panel or through-hole with PC pin termination. Operating temperature range is -30°C to 85°C.
ITT A402S1RNCBE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 5A |
| Depth | 26.19mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A402S1RNCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.