This rotary switch features a 4-pole, 3-position (4P3T) non-shorting configuration with a 30° index angle and fixed stops. It offers a 2.5A current rating and a 125V voltage rating, with specific AC/DC ratings of 20V. The switch has a 9.53mm Nylon/Glass actuator, copper alloy contacts with gold/nickel plating, and a solder termination suitable for panel mounting. Designed for 300,000 electrical cycles, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT A40303RNZB technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Style | Non-Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Solder, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40303RNZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.