
Rotary switch, 4 poles, 3 positions (4P3T) with shorting contact style. Features 30° index angle, fixed index stops, and a 3 flatted shaft with PC pin termination. Rated for 20VAC/20VDC at 350mA and 0.4VA, with an electrical life of 300,000 cycles. Operates within a temperature range of -30°C to 85°C. Through-hole and panel mountable with a 9.53mm actuator length.
ITT A40303RSCBK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold, Nickel |
| Contact Style | Shorting |
| Current Rating | 350mA |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40303RSCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.