This rotary switch features a 4P3T throw configuration with 4 poles and 3 positions per deck, on a single deck. It offers a 30° index angle with fixed index stops and a shorting contact style. Rated for 2.5A and 125V AC/DC, it boasts an electrical life of 300,000 cycles. The switch mounts via through-hole or panel mount, with a straight orientation and modular base termination. Operating temperature range is -30°C to 85°C, and it is RoHS compliant.
ITT A40303RSMCGK technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Shorting |
| Current Rating | 2.5A |
| Depth | 26.19mm |
| Electrical Life | 300000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 26.19mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Modular Base |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT A40303RSMCGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.